Littelfuse SMDJ28A 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3853
Mfr. Part No.:
SMDJ28A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Clamping Voltage VC

45.4V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

66.1A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Length

7.11mm

Width

6.22mm

Height

2.41mm

Series

SMDJ

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
TH
The SMDJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

For surface mounted applications in order to optimize board space

Low profile package

Typical failure mode is short from over-specified voltage or current

Built-in strain relief

Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT

Glass passivated chip junction

3000W Peak Pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%

Fast response time: typically less than 1.0ps from 0V to BV min

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 2μA above 12V

High temperature soldering guaranteed: 260°C/40 seconds at terminals

Plastic package has underwriters laboratory flammability 94V-O

Matte tin lead–free plated

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy