Wickmann P6SMB10AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-0118
Mfr. Part No.:
P6SMB10AT3G
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.5V

Minimum Breakdown Voltage

9.5V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

41A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 3.95 x 2.27mm

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

10µA

Height

2.27mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy