Taiwan Semiconductor P6KE10CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 169-9098
- Mfr. Part No.:
- P6KE10CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 7000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 3500 units)*
$654.50
(exc. GST)
$721.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 17,500 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.187 | $654.50 | - |
| 7000 - 10500 | $0.183 | $640.50 | 2% |
| 14000 + | $0.18 | $630.00 | 3% |
*price indicative
- RS Stock No.:
- 169-9098
- Mfr. Part No.:
- P6KE10CA
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 9.5V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 8.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 14.5V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 43A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.6mm | |
| Length | 7.6mm | |
| Series | P6KE | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Diameter | 3.6mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 9.5V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 8.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 14.5V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 43A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 3.6mm | ||
Length 7.6mm | ||
Series P6KE | ||
Width 3.6mm | ||
Standards/Approvals No | ||
Diameter 3.6mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TVS Diodes Axial Bidirectional 600W, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE10CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE68CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
