- RS Stock No.:
- 169-9090
- Mfr. Part No.:
- BZW04-31 R0
- Brand:
- Taiwan Semiconductor
999999999 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (On a Tape of 5000)
$0.266
(exc. GST)
$0.293
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5000 - 20000 | $0.266 | $1,330.00 |
25000 + | $0.24 | $1,200.00 |
*price indicative
- RS Stock No.:
- 169-9090
- Mfr. Part No.:
- BZW04-31 R0
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes Axial Unidirectional 400W, BZW04 Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 49.9V |
Minimum Breakdown Voltage | 34.2V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 30.8V |
Pin Count | 2 |
Maximum Peak Pulse Current | 8A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 5.2 x 2.7 x 2.7mm |
Maximum Operating Temperature | +175 °C |
Length | 5.2mm |
Height | 2.7mm |
Width | 2.7mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |
Related links
- Taiwan Semi BZW04-31 R0, Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semi BZW04-15, Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semi P6KE16A R0, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
- Taiwan Semi BZW04-26, Uni-Directional TVS Diode, 2-Pin DO-41
- Taiwan Semi BZW04-26B, Bi-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semi BZW04-31B, Bi-Directional TVS Diode, 2-Pin DO-41
- Taiwan Semi BZW04-17B, Bi-Directional TVS Diode, 2-Pin DO-41
- Taiwan Semi SMCJ75CA, Uni-Directional TVS Diode, 2-Pin DO-214AB