Taiwan Semiconductor SMAJ40CA R3 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 169-9061
- Mfr. Part No.:
- SMAJ40CA R3
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 3600 more to save $28.80
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$543.60
(exc. GST)
$597.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,800 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 1800 | $0.302 | $543.60 | - |
| 3600 - 5400 | $0.294 | $529.20 | $28.80 |
| 7200 + | $0.29 | $522.00 | $86.40 |
*price indicative
- RS Stock No.:
- 169-9061
- Mfr. Part No.:
- SMAJ40CA R3
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 6.2A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 64.5V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Height | 2.3mm | |
| Series | SMAJ | |
| Width | 2.83mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 6.2A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 64.5V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Height 2.3mm | ||
Series SMAJ | ||
Width 2.83mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Bidirectional 400W, SMAJ Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor SMAJ40CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ150CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ26CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ20CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ36CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ22CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ60CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
