STMicroelectronics SM30T35AY 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,620.00

(exc. GST)

$2,882.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.048$2,620.00-
5000 - 7500$1.021$2,552.502%
10000 +$1.006$2,515.004%

*price indicative

RS Stock No.:
168-7223
Mfr. Part No.:
SM30T35AY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Maximum Peak Pulse Current Ippm

530A

Clamping Voltage VC

53V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SM30TY

Height

2.45mm

Width

6.25mm

Standards/Approvals

No

Length

7.15mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
MA

Transil™ TVS SMT Unidirectional 3000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy