STMicroelectronics SM15T22CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $70.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,450.00

(exc. GST)

$1,600.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.58$1,450.00-
5000 - 7500$0.566$1,415.00$70.00
10000 +$0.557$1,392.50$230.00

*price indicative

RS Stock No.:
168-6325
Mfr. Part No.:
SM15T22CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

20.9V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

18.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

39.3V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

254A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

6.25mm

Series

SM15T TVS

Height

2.45mm

Length

7.15mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

RoHS Status: Exempt

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy