STMicroelectronics SM6T18A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$462.50

(exc. GST)

$510.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 10000$0.185$462.50
12500 +$0.167$417.50

*price indicative

RS Stock No.:
168-6268
Mfr. Part No.:
SM6T18A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

15.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

32.5V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

123A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.45mm

Length

4.6mm

Standards/Approvals

No

Series

SM6T

Width

3.95mm

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy