STMicroelectronics SM6T68A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (2500 units, on reels of 2500)*

$472.50

(exc. GST)

$520.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.189$472.50
5000 - 22500$0.184$460.00
25000 +$0.166$415.00

*price indicative

RS Stock No.:
168-6211
Mfr. Part No.:
SM6T68A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

64.6V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Clamping Voltage VC

121V

Maximum Peak Pulse Current Ippm

33A

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SM6T

Standards/Approvals

No

Width

3.95mm

Length

4.6mm

Height

2.45mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy