STMicroelectronics 1.5KE250A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6186
Mfr. Part No.:
1.5KE250A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

237V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

213V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

No

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

23A

Clamping Voltage VC

442V

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

1.5KE

Standards/Approvals

No

Diameter

5.3mm

Length

9.5mm

Width

5.3mm

Height

5.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (In a Pack of 10)
$2.372
Each (Supplied as a Tape)
$2.372
Each (Supplied as a Tape)
$2.882
Each (In a Pack of 5)
$1.834

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy