STMicroelectronics P6KE27CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 168-6148
- Mfr. Part No.:
- P6KE27CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$380.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.38 | $380.00 | - |
| 5000 + | $0.342 | $342.00 | 9% |
*price indicative
- RS Stock No.:
- 168-6148
- Mfr. Part No.:
- P6KE27CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 25.7V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 23.1V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 48.3V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 83A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 3.53mm | |
| Standards/Approvals | No | |
| Length | 6.75mm | |
| Diameter | 3.6mm | |
| Series | P6KE | |
| Width | 3.56mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 25.7V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 23.1V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 48.3V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 83A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 3.53mm | ||
Standards/Approvals No | ||
Length 6.75mm | ||
Diameter 3.6mm | ||
Series P6KE | ||
Width 3.56mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE27CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi P6KE27CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE39CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE400CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
