- RS Stock No.:
- 166-3027
- Mfr. Part No.:
- SMBJ8V0A
- Brand:
- Taiwan Semiconductor
550 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.205
(exc. GST)
$0.225
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.205 | $615.00 |
6000 - 9000 | $0.20 | $600.00 |
12000 + | $0.196 | $588.00 |
*price indicative
- RS Stock No.:
- 166-3027
- Mfr. Part No.:
- SMBJ8V0A
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 13.6V |
Minimum Breakdown Voltage | 8.89V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 8V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 44.1A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.75 x 3.95 x 2.45mm |
Test Current | 1mA |
Width | 3.95mm |
Length | 4.75mm |
Maximum Reverse Leakage Current | 50µA |
Height | 2.45mm |
Related links
- Taiwan Semi SMBJ8V0A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Taiwan Semi SMBJ24A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Taiwan Semi SMBJ33A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Taiwan Semi SMBJ130A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Taiwan Semi SMBJ30A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Taiwan Semi SMBJ26A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Taiwan Semi SMBJ18A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Taiwan Semi SMBJ54A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA