onsemi P6KE15CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$808.00

(exc. GST)

$888.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.202$808.00-
8000 - 12000$0.197$788.002%
16000 +$0.192$768.004%

*price indicative

RS Stock No.:
166-1745
Mfr. Part No.:
P6KE15CA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

28A

Clamping Voltage VC

21.2V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Diameter

3.6mm

Length

7.62mm

Height

3.56mm

Width

3.56mm

Standards/Approvals

No

Series

P6KE

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Non Compliant

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy