Nexperia PESD24VS1UB,115 1-Element Uni-Directional TVS Diode, 160 W, 2-Pin I-IGIA
- RS Stock No.:
- 166-1398
- Mfr. Part No.:
- PESD24VS1UB,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$339.00
(exc. GST)
$372.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 02 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.113 | $339.00 |
| 15000 + | $0.101 | $303.00 |
*price indicative
- RS Stock No.:
- 166-1398
- Mfr. Part No.:
- PESD24VS1UB,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 26.5V | |
| Mount Type | Surface | |
| Package Type | I-IGIA | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 160W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 70V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Series | PESD | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 26.5V | ||
Mount Type Surface | ||
Package Type I-IGIA | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 160W | ||
ESD Protection Yes | ||
Clamping Voltage VC 70V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 3A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 850μm | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Series PESD | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD24VS1UB 160 W, 2-Pin I-IGIA
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin I-IGIA
- Nexperia PESD15VS1UB 160 W, 2-Pin I-IGIA
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin I-IGIA
- Nexperia PESD12VS1UB 180 W, 2-Pin I-IGIA
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin UMD
- Nexperia 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
