Littelfuse SMAJ400CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 166-0158
- Mfr. Part No.:
- SMAJ400CA
- Brand:
- Littelfuse
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,495.00
(exc. GST)
$1,645.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.299 | $1,495.00 | - |
| 10000 - 15000 | $0.291 | $1,455.00 | 2% |
| 20000 + | $0.287 | $1,435.00 | 4% |
*price indicative
- RS Stock No.:
- 166-0158
- Mfr. Part No.:
- SMAJ400CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 447V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 400V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 649V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 600mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.087mm | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Series | SMAJ | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 447V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 400V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 649V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 600mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.087mm | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Series SMAJ | ||
Length 4.5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Bidirectional 400W, SMAJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ400CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ5.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ28CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ60CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ200CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
