Nexperia PTVS6V0P1UTP,115, Uni-Directional TVS Diode, 600W, 2-Pin SOD-128

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
166-0133
Mfr. Part No.:
PTVS6V0P1UTP,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

6.67V

Mounting Type

Surface Mount

Package Type

SOD-128

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

58.3A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4 x 2.7 x 1.1mm

Maximum Operating Temperature

+185 °C

Length

4mm

Test Current

10mA

Width

2.7mm

Height

1.1mm

Maximum Reverse Leakage Current

400µA

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy