Littelfuse SMCJ350CA 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin DO-214AB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-9860
Mfr. Part No.:
SMCJ350CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

391V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

350V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Maximum Peak Pulse Current Ippm

2.6A

ESD Protection

Yes

Clamping Voltage VC

567V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

6.22mm

Series

SMCJ

Standards/Approvals

No

Length

7.11mm

Height

2.417mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TVS Diodes SMT Bidirectional 1500W, SMCJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy