Littelfuse SMBJ100CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $300.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$600.00

(exc. GST)

$660.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.20$600.00-
15000 +$0.18$540.00$300.00

*price indicative

RS Stock No.:
165-9840
Mfr. Part No.:
SMBJ100CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

111V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

100V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

162V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3.7A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMBJ

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Height

2.237mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy