STMicroelectronics SMCJ40CA-TR 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,177.50

(exc. GST)

$1,295.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.471$1,177.50
5000 - 7500$0.46$1,150.00
10000 +$0.453$1,132.50

*price indicative

RS Stock No.:
165-7444
Mfr. Part No.:
SMCJ40CA-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

44.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

40V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

84V

Maximum Peak Pulse Current Ippm

119A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

6.25mm

Series

SMCJxxCA

Length

7.15mm

Height

2.45mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

COO (Country of Origin):
MY

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy