STMicroelectronics SMBJ170A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 165-7400
- Mfr. Part No.:
- SMBJ170A-TR
- Brand:
- STMicroelectronics
Subtotal (2500 units, on reels of 2500)*
$625.00
(exc. GST)
$700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 05 October 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.25 | $625.00 |
| 5000 - 7500 | $0.244 | $610.00 |
| 10000 + | $0.24 | $600.00 |
*price indicative
- RS Stock No.:
- 165-7400
- Mfr. Part No.:
- SMBJ170A-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 189V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 170V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 353V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 11.3A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Series | SMBJ | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 189V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 170V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 353V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 11.3A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Series SMBJ | ||
Length 4.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- MY
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMBJ170A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
