Infineon ESD5V3U2U03LRHE6327XTMA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSLP
- RS Stock No.:
- 165-6649
- Mfr. Part No.:
- ESD5V3U2U03LRHE6327XTMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6649
- Mfr. Part No.:
- ESD5V3U2U03LRHE6327XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | TSLP | |
| Maximum Reverse Stand-off Voltage Vwm | 5.3V | |
| Pin Count | 3 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 28V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Length | 1mm | |
| Series | ESD | |
| Standards/Approvals | No | |
| Height | 340μm | |
| Width | 600μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type TSLP | ||
Maximum Reverse Stand-off Voltage Vwm 5.3V | ||
Pin Count 3 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 28V | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Length 1mm | ||
Series ESD | ||
Standards/Approvals No | ||
Height 340μm | ||
Width 600μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- MY
ESD Protectors, Infineon
Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection
Transient Voltage Suppressors, Infineon
Related links
- Infineon ESD5V3U2U03LRHE6327XTMA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSLP
- Infineon 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- Infineon ESD5V3U2U03FH6327XTSA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- Nexperia 2-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia PESD24VS2UT 3-Pin SOT-23
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- onsemi NSPM2052MUT5G 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
