Vishay 1.5KE170A-E3/54 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-4903
Mfr. Part No.:
1.5KE170A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

162V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

145V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

234V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

6.4A

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Series

TRANSZORB TVS

Length

9.5mm

Height

5.3mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Each (In a Pack of 20)
$1.371
Each (In a Pack of 10)
$2.178
Each (In a Pack of 25)
$1.318
Each (In a Pack of 5)
$1.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy