Wurth Elektronik 824541301 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 162-4014
- Mfr. Part No.:
- 824541301
- Brand:
- Wurth Elektronik
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
$15.54
(exc. GST)
$17.09
(inc. GST)
- RS Stock No.:
- 162-4014
- Mfr. Part No.:
- 824541301
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 35.05V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 48.4V | |
| Maximum Peak Pulse Current Ippm | 31A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.86mm | |
| Height | 2.34mm | |
| Series | WE-TVSP | |
| Standards/Approvals | No | |
| Width | 5.9mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 35.05V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 48.4V | ||
Maximum Peak Pulse Current Ippm 31A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 6.86mm | ||
Height 2.34mm | ||
Series WE-TVSP | ||
Standards/Approvals No | ||
Width 5.9mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Bidirectional TVS Diodes, 1500W, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824541301 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824541241 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824541361 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824541261 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824541851 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
