Vishay Uni-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-1496
Mfr. Part No.:
SMBJ6.5D-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Transient Voltage Suppressor

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

7.33V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

6.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

11V

Test Current It

10mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

54.5A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.94mm

Series

TRANSZORB TVS

Length

4.57mm

Height

2.24mm

Maximum Reverse Leakage Current

300μA

Automotive Standard

AEC-Q101

Surface Mount TransZorb® Transient Voltage Suppressors

Low profile package

Ideal for automated placement

± 3.5 %: very tight VBR tolerance

Low leakage current

Available in uni-directional and bi-directional

600 W Peak Pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

LF maximum Peak of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy