onsemi ESD5481MUT5G, Dual-Element Bi-Directional TVS Diode, 0.3W, 2-Pin DFN
- RS Stock No.:
- 145-4217
- Mfr. Part No.:
- ESD5481MUT5G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4217
- Mfr. Part No.:
- ESD5481MUT5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 23V | |
| Minimum Breakdown Voltage | 5.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 0.3W | |
| Maximum Peak Pulse Current | 2A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.66 x 0.36 x 0.28mm | |
| Maximum Operating Temperature | +150 °C | |
| Capacitance | 15pF | |
| Length | 0.66mm | |
| Width | 0.36mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Height | 0.28mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 23V | ||
Minimum Breakdown Voltage 5.7V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 0.3W | ||
Maximum Peak Pulse Current 2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.66 x 0.36 x 0.28mm | ||
Maximum Operating Temperature +150 °C | ||
Capacitance 15pF | ||
Length 0.66mm | ||
Width 0.36mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Height 0.28mm | ||
- COO (Country of Origin):
- MY
Related links
- onsemi SZNUP2105LT1G 350W, 3-Pin SOT-23
- onsemi SZNUP2105LG 350W, 3-Pin SOT-23
- onsemi CM1214A-01SO 0.22W, 2-Pin SOT-23
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional TVS Diode, 1-Pin DFN
- Bourns 2-Element Bi-Directional TVS Diode, 7-Pin DFN
- onsemi 2-Element Bi-Directional TVS Diode 2-Pin DFN
- Vishay 3-Element Bi-Directional TVS Diode 3-Pin DFN
