TDK B72500D0200A060 1-Element Bi-Directional TVS Diode, 2.2 kW, 2-Pin SOD-523
- RS Stock No.:
- 134-9473
- Mfr. Part No.:
- B72500D0200A060
- Brand:
- TDK
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$340.00
(exc. GST)
$376.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.085 | $340.00 | - |
| 8000 - 12000 | $0.083 | $332.00 | 2% |
| 16000 + | $0.082 | $328.00 | 3% |
*price indicative
- RS Stock No.:
- 134-9473
- Mfr. Part No.:
- B72500D0200A060
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 2.2kW | |
| Clamping Voltage VC | 50V | |
| Maximum Peak Pulse Current Ippm | 30A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 0.9mm | |
| Series | B7 | |
| Height | 0.9mm | |
| Standards/Approvals | No | |
| Length | 1.75mm | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 2.2kW | ||
Clamping Voltage VC 50V | ||
Maximum Peak Pulse Current Ippm 30A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Width 0.9mm | ||
Series B7 | ||
Height 0.9mm | ||
Standards/Approvals No | ||
Length 1.75mm | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard No | ||
SMT Transient Suppressors - CDS3 Series
Standards
- RS Stock No. 4962996P
- Mfr. Part No. B72500D0200A060
- RS Stock No. 4962996
- Mfr. Part No. B72500D0200A060
- RS Stock No. 4963028P
- Mfr. Part No. B72500D0300H060
- RS Stock No. 4962968P
- Mfr. Part No. B72500D0050A060
Related links
- TDK B72500D0200A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- Littelfuse SLD33-018 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- TDK 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK B72500D0050A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK B72500D0300H060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- TDK B72500D0090A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523









