Microchip MSMBJ20AE3 1-Element Uni-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 889-188
- Mfr. Part No.:
- MSMBJ20AE3
- Brand:
- Microchip
Subtotal (1 box of 900 units)*
$1,579.50
(exc. GST)
$1,737.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 May 2027
Units | Per unit | Per Box* |
|---|---|---|
| 900 + | $1.755 | $1,579.50 |
*price indicative
- RS Stock No.:
- 889-188
- Mfr. Part No.:
- MSMBJ20AE3
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Direction Type | Uni-Directional | |
| Product Type | Transient Voltage Suppressor | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 22.2V | |
| Mount Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 18.5A | |
| Clamping Voltage VC | 32.4V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.1mm | |
| Length | 5.59mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | MSMBJ | |
| Width | 4.57mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Direction Type Uni-Directional | ||
Product Type Transient Voltage Suppressor | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 22.2V | ||
Mount Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 18.5A | ||
Clamping Voltage VC 32.4V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.1mm | ||
Length 5.59mm | ||
Standards/Approvals RoHS Compliant | ||
Series MSMBJ | ||
Width 4.57mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
