Littelfuse SMBJ11CA TVS Diodes DO-201
- RS Stock No.:
- 565-464
- Distrelec Article No.:
- 302-62-958
- Mfr. Part No.:
- SMBJ11CA
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-464
- Distrelec Article No.:
- 302-62-958
- Mfr. Part No.:
- SMBJ11CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | IEC-61000-4-2, ESD, EFT | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals IEC-61000-4-2, ESD, EFT | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552755
- Mfr. Part No. P6KE8.2CA
Each (In a Bag of 250)
$0.416
- RS Stock No. 0553338
- Mfr. Part No. P4SMA10CA
Each (In a Bag of 250)
$0.609
- RS Stock No. 0552357
- Mfr. Part No. SMCJ64CA
Each (In a Bag of 200)
$0.446
- RS Stock No. 0552795
- Mfr. Part No. 1.5SMC51A
Each (In a Bag of 100)
$0.502
Related links
- Littelfuse SMDJ120A TVS Diodes DO-201
- Littelfuse 1.5KE75CA TVS Diodes DO-201
- Littelfuse SMDJ60A TVS Diodes DO-201
- Littelfuse SMCJ17CA TVS Diodes DO-201
- Littelfuse 1.5KE91A TVS Diodes DO-201
- Littelfuse 1KSMB180CA TVS Diodes DO-201
- Littelfuse P6SMB9.1CA TVS Diodes DO-201
- Littelfuse SMCJ170A TVS Diodes DO-201






