HY Electronic Corp H90D35V0U Uni-Directional TVS Diode, 2-Pin SOD-323
- RS Stock No.:
- 559-002
- Mfr. Part No.:
- H90D35V0U
- Brand:
- HY Electronic Corp
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$558.00
(exc. GST)
$615.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.186 | $558.00 | - |
| 15000 + | $0.181 | $543.00 | 2% |
*price indicative
- RS Stock No.:
- 559-002
- Mfr. Part No.:
- H90D35V0U
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.
Component in accordance to RoHS
Halogen Free
Matte tin plated Terminal
- RS Stock No. 0559003
- Mfr. Part No. H90D35V0U
Each (On a Tape of 100)
$0.241
- RS Stock No. 0558991
- Mfr. Part No. H25D35V0B
Each (On a Reel of 3000)
$0.142
- RS Stock No. 0558989
- Mfr. Part No. H08D35V0B
Each (On a Tape of 200)
$0.107
- RS Stock No. 0558992
- Mfr. Part No. H25D35V0B
Each (On a Tape of 100)
$0.181
Related links
- HY Electronic Corp H90D35V0U Uni-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H08D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H25D35V0B Bi-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H08D55V0B Bi-Directional TVS Diode, 2-Pin SOD-523
- HY Electronic Corp H04X645V0U Uni-Directional TVS Diode, 10-Pin DFN2510
- HY Electronic Corp SMBJ15A 600W, 2-Pin DO-214AA
- HY Electronic Corp 1.5KE27A 1500W, 2-Pin DO-201
- HY Electronic Corp 1.5KE91A 1500W, 2-Pin DO-201










