Nexperia PESD1LIN,115 1-Element Bi-Directional TVS Diode, 160 W, 2-Pin UMD
- RS Stock No.:
- 508-939
- Mfr. Part No.:
- PESD1LIN,115
- Brand:
- Nexperia
This image is representative of the product range
Add 760 more to save $5.32
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.24
(exc. GST)
$12.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.562 | $11.24 | - |
| 760 - 1480 | $0.555 | $11.10 | $5.32 |
| 1500 + | $0.54 | $10.80 | $33.00 |
*price indicative
- RS Stock No.:
- 508-939
- Mfr. Part No.:
- PESD1LIN,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 25.4V | |
| Mount Type | Surface | |
| Package Type | UMD | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 160W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 70V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.05mm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | PESD | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 25.4V | ||
Mount Type Surface | ||
Package Type UMD | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 160W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 70V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.05mm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series PESD | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
PESD1LIN, LIN Bus ESD Protection Diode, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin UMD
- Nexperia PESD5V0L1BA 500 W, 2-Pin UMD
- Nexperia PESD12VL1BA 200 W, 2-Pin UMD
- Nexperia PESD5V0U1BA 45 W, 2-Pin UMD
- Nexperia PESD24VL1BA 200 W, 2-Pin UMD
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin UMD
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin UMD
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin UMD
