Vishay 6DFN100CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 50)

$24.05

(exc. GST)

$26.46

(inc. GST)

RS Stock No.:
277-564
Mfr. Part No.:
6DFN100CA-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

95V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

85.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

137V

Maximum Peak Pulse Current Ippm

4.4A

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

2

Length

3.95mm

Series

6DFN16DFN12CA thru 6DFN100CACA

Standards/Approvals

Industrial Grade, Meets MSL level 1 per J-STD-020, Halogen-Free, RoHS, UL 94 V-0 Flammability

Height

980μm

Width

2.55mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay Transient Voltage Suppressor comes in a DFN3820A package which protects sensitive electronics from voltage transients caused by inductive load switching and lightning. Made with halogen free, RoHS compliant materials and industrial grade terminals, it is Ideal for use in consumer electronics, computers, medical devices, and telecommunications. The TVS ensures protection for ICs, MOSFETs, and sensor signal lines, enhancing the durability of electronic components in various industries.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Junction passivation optimized design passivated anisotropic rectifier technology

Bidirectional

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy