Vishay T6N47CAHM3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $2.40

View bulk pricing options

Subtotal (1 tape of 25 units)*

$13.00

(exc. GST)

$14.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$0.52$13.00-
100 - 225$0.496$12.40$2.40
250 - 475$0.458$11.45$15.50
500 - 975$0.423$10.58$48.50
1000 +$0.407$10.18$113.00

*price indicative

Packaging Options:
RS Stock No.:
277-558
Mfr. Part No.:
T6N47CAHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

44.7V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

40.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

9.3A

Clamping Voltage VC

64.8V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Operating Temperature

185°C

Number of Elements per Chip

2

Height

980μm

Series

T6N12CA thru T6N100CA

Width

2.55mm

Standards/Approvals

RoHS, UL 94 V-0 Flammability, Industrial Grade, Meets MSL level 1 per J-STD-020, Halogen-Free

Length

3.95mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay Transient Voltage Suppressors provide protection for sensitive electronics against voltage transients caused by inductive load switching and lightning. Encased in a DFN3820A package with halogen free, RoHS compliant materials, they are Ideal for automotive applications, protecting ICs, MOSFETs, and sensor signal lines. The suppressors meet AEC Q101 standards and are qualified for use in environments with operating and storage temperatures ranging from 65°C to +185°C.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Junction passivation optimized design passivated anisotropic rectifier technology

Bidirectional

Excellent clamping capability

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy