Vishay 6DFN24CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-414
- Mfr. Part No.:
- 6DFN24CA-M3/I
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $18.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$36.20
(exc. GST)
$39.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.724 | $36.20 | - |
| 500 - 950 | $0.688 | $34.40 | $18.00 |
| 1000 - 2450 | $0.637 | $31.85 | $87.00 |
| 2500 - 4950 | $0.586 | $29.30 | $345.00 |
| 5000 + | $0.564 | $28.20 | $800.00 |
*price indicative
- RS Stock No.:
- 277-414
- Mfr. Part No.:
- 6DFN24CA-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 22.8V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 20.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 33.2V | |
| Maximum Peak Pulse Current Ippm | 18.1A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.95mm | |
| Height | 980μm | |
| Width | 2.55mm | |
| Standards/Approvals | Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, RoHS, Halogen-Free | |
| Series | 6DFN12CA thru 6DFN100CA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 22.8V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 20.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 33.2V | ||
Maximum Peak Pulse Current Ippm 18.1A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 175°C | ||
Length 3.95mm | ||
Height 980μm | ||
Width 2.55mm | ||
Standards/Approvals Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, RoHS, Halogen-Free | ||
Series 6DFN12CA thru 6DFN100CA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 6DFN24CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN33CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN43CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN13CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN100CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN30CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN51CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN15CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
