Vishay T6N56CAHM3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

$13.40

(exc. GST)

$14.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75$0.536$13.40
100 - 225$0.51$12.75
250 - 475$0.471$11.78
500 - 975$0.434$10.85
1000 +$0.418$10.45

*price indicative

Packaging Options:
RS Stock No.:
277-375
Mfr. Part No.:
T6N56CAHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

53.2V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

47.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7.8A

Test Current It

7.8A

Minimum Operating Temperature

-65°C

Clamping Voltage VC

77V

Number of Elements per Chip

2

Maximum Operating Temperature

185°C

Length

3.8mm

Standards/Approvals

RoHS

Width

2mm

Series

T6N56CAHM3/I

Height

880μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

10μA

COO (Country of Origin):
CN
The Vishay Transient Voltage Suppressors provide protection for sensitive electronics against voltage transients caused by inductive load switching and lightning. Encased in a DFN3820A package with halogen free, RoHS compliant materials, they are Ideal for automotive applications, protecting ICs, MOSFETs, and sensor signal lines. The suppressors meet AEC Q101 standards and are qualified for use in environments with operating and storage temperatures ranging from 65°C to +185°C.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Junction passivation optimized design passivated anisotropic rectifier technology

Bidirectional

Excellent clamping capability

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy