- RS Stock No.:
- 289-9183
- Mfr. Part No.:
- XFBM 2X30X60
- Brand:
- FlexLink
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$300.58
(exc. GST)
$330.64
(inc. GST)
Units | Per unit |
1 - 4 | $300.58 |
5 - 9 | $294.70 |
10 + | $286.73 |
- RS Stock No.:
- 289-9183
- Mfr. Part No.:
- XFBM 2X30X60
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
30 x 60mm
For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 60 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 7.2mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | XF |
Series | XF |
Related links
- RS PRO Glass Panel Profile 8mm Slot, 40 mm Strut Profile
- Bosch Rexroth Sealing Profile 6 Strut Profile
- Bosch Rexroth NBR Sealing Profile 8mm Slot, 30 mm Strut Profile
- ABB Horizontal Profile 570mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB IS2 Series Galvanised Steel Profile for Use with IS2 Enclosures
- RZUH8 Mounting Cross Profile H8
- Schneider Electric NSYSMVR Series Vertical Profile