ABB Horizontal Profile, 34mm W, 570mm L For Use With TriLine

Subtotal (1 box of 1 unit)*

$60.24

(exc. GST)

$66.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$60.24

*price indicative

RS Stock No.:
237-6439
Mfr. Part No.:
2CPX046108R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontal Profile

Width

34mm

Length

570mm

For Use With

TriLine

COO (Country of Origin):
DE
The ABB RZBA23 profile no.3 2 PW suitable for enclosure type RZBA.

Product net weight is 0.5 kg
Product net length is 570 mm

Related links