- RS Stock No.:
- 261-2245
- Mfr. Part No.:
- XDBM 2X22X44
- Brand:
- FlexLink
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$208.99
(exc. GST)
$229.89
(inc. GST)
Units | Per unit |
1 - 4 | $208.99 |
5 - 9 | $206.14 |
10 + | $202.23 |
- RS Stock No.:
- 261-2245
- Mfr. Part No.:
- XDBM 2X22X44
- Brand:
- FlexLink
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
22mm x 44mm Beams
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 22 x 44 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 5.6mm |
Number of Grooves | 2, 3 |
Material | Aluminium |
Colour | Silver |
Product System | XD |
Series | XD |
Related links
- RS PRO Glass Panel Profile 8mm Slot, 40 mm Strut Profile
- Bosch Rexroth Sealing Profile 6 Strut Profile
- Bosch Rexroth NBR Sealing Profile 8mm Slot, 30 mm Strut Profile
- ABB Horizontal Profile 570mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB IS2 Series Galvanised Steel Profile for Use with IS2 Enclosures
- RZUH8 Mounting Cross Profile H8
- Schneider Electric NSYSMVR Series Vertical Profile