- RS Stock No.:
- 261-2009
- Mfr. Part No.:
- XCBL 2X88
- Brand:
- FlexLink
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$360.92
(exc. GST)
$397.01
(inc. GST)
Units | Per unit |
1 - 4 | $360.92 |
5 - 9 | $355.52 |
10 + | $345.34 |
- RS Stock No.:
- 261-2009
- Mfr. Part No.:
- XCBL 2X88
- Brand:
- FlexLink
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
88mm x 88mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 88 x 88 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 11mm |
Number of Grooves | 8 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |
Related links
- FlexLink M6 Angle Bracket Connecting Component Groove Size 11mm
- FlexLink End Cap 88 mm Strut Profile, 11mm Groove
- FlexLink M8 Fastener Yoke Connecting Component 88 mm, Groove Size 11mm
- FlexLink End Plate 11mm Groove
- FlexLink End Plate 88 mm Strut Profile, 11mm Groove
- FlexLink M6 Mounting Plate Connecting Component 88 mm, Groove Size 5.5mm
- FlexLink Grey Rectangular End Cap 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Square End Cap 11mm Groove