Bosch Rexroth Grey Polypropylene Cover Cap 80 x 80 mm Strut Profile, 10 mm Groove

Subtotal (1 pack of 10 units)*

$150.80

(exc. GST)

$165.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$15.08$150.80

*price indicative

RS Stock No.:
279-7746
Mfr. Part No.:
3842558478
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Compatible Strut Profile

80 x 80 mm

Product Type

End Cap

Sub Type

Cover Cap

Compatible Groove Size

10 mm

Colour

Grey

Material

Polypropylene

Product System

Assembly

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bosch Rexroth cover cap is for closing the profile joints and profile butt joints in various application combinations.

Cap Material PP

Related links