Bosch Rexroth Grey Polypropylene Cover Cap 80 x 80 mm Strut Profile, 10 mm Groove
- RS Stock No.:
- 279-7561
- Mfr. Part No.:
- 3842548790
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$298.52
(exc. GST)
$328.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $14.926 | $298.52 |
*price indicative
- RS Stock No.:
- 279-7561
- Mfr. Part No.:
- 3842548790
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Corner Bracket Cap | |
| Compatible Strut Profile | 80 x 80 mm | |
| Sub Type | Cover Cap | |
| Compatible Groove Size | 10 mm | |
| Colour | Grey | |
| Material | Polypropylene | |
| Product System | Assembly | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Corner Bracket Cap | ||
Compatible Strut Profile 80 x 80 mm | ||
Sub Type Cover Cap | ||
Compatible Groove Size 10 mm | ||
Colour Grey | ||
Material Polypropylene | ||
Product System Assembly | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth cover cap is to prevent injuries at open profile ends.
It has attractive design
Related links
- Bosch Rexroth Grey Polypropylene Cover Cap 80 x 80 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 80 x 120 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 80 x 80 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 80 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 80 x 120 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 225 x 180 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 50 x 150 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 40 x 30 mm Strut Profile, 10 mm Groove
