Bosch Rexroth Grey PP Cover Cap, 40 x 80 Strut Profile, 10mm Groove
- RS Stock No.:
- 267-0691
- Mfr. Part No.:
- 3842548748
- Brand:
- Bosch Rexroth
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.35
(exc. GST)
$10.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.35 |
- RS Stock No.:
- 267-0691
- Mfr. Part No.:
- 3842548748
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Rectangular End Cap, 40 (L) x 80mm (W) Strut Profile Size, PP Material - 3842548748
Don't let the sharp edges of your strut profile put you in harm's way. Cover them up with this rectangular end cap from Bosch Rexroth to reduce the risk of injury or snagging. Doing this also provides protection from dust and contaminants, keeping your structural elements in top form. The cap's made of PP, so holds its own against wear and impact, making it a reliable pick for use in harsh industrial settings.
Features & Benefits
• Light weight of 9g to minimise strain on your setup
• Simple tool-free installation saves time and effort
• Simple tool-free installation saves time and effort
Applications
• Food and drink production
• Research labs
• Clothing manufacture
• Research labs
• Clothing manufacture
What size strut profile can I use this end cap with?
For easy integration with standard parts, it's designed for use with 40 (L) x 80mm (W) strut profiles.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 40 x 80 |
Structural Element Type | Cover Cap |
Fits Groove Size | 10mm |
Colour | Grey |
Material | PP |
Product Family | Bosch Rexroth |
Related links
- Bosch Rexroth Grey PP Cover Cap, 40 x 80 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 80 x 80 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 40 x 40 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 40 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 45 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 10 Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 90 x 90 Strut Profile, 10mm Groove