Bosch Rexroth Black Cover Cap, 10mm Groove
- RS Stock No.:
- 267-0782
- Mfr. Part No.:
- 3842551055
- Brand:
- Bosch Rexroth
Available for back order.
Price (ex. GST) 1 Bag of 10
$8.00
(exc. GST)
$8.80
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $8.00 | $0.80 |
*price indicative
- RS Stock No.:
- 267-0782
- Mfr. Part No.:
- 3842551055
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth End Cap, Black Colour, Fits D17 Through-Hole - 3842551055
Conceal unsightly holes and keep personnel safe using this end cover cap from Bosch Rexroth. It plugs the hole left when you connect two profiles at a right angle to smooth over sharp edges and stop scrapes and clothing snags. The product also prevents dirt build-up, so your setup stays strong and contaminant-free. With dimensions of 17 (W) and 44.6mm (H), this end cap aligns seamlessly with a D17 through-hole, making it fast and simple to fit.
Features & Benefits
• Black colour so your structure looks smart and professional
• Polypropylene construction means it's resistant to corrosion in humid settings
• Compatible with an industry-standard 10mm slot profile
• Polypropylene construction means it's resistant to corrosion in humid settings
• Compatible with an industry-standard 10mm slot profile
Applications
• Furniture building
• Electrical enclosures
• Warehouse storage
• Electrical enclosures
• Warehouse storage
How much does this cap weigh?
This lightweight end cap weighs just 0.96g, so it won't place a strain on your structure.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Structural Element Type | Cover Cap |
Fits Groove Size | 10mm |
Colour | Black |
Related links
- Bosch Rexroth Black Polypropylene Cover Cap, 10 Strut Profile, 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 10mm Groove
- Bosch Rexroth Black PA Cover Cap, 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 10mm 20 x 40 mm Strut Profile,...
- Bosch Rexroth Black Cover Cap, 30 x 30 Strut Profile
- Bosch Rexroth Black Cover Cap, 30 x 60 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 10mm Groove
- Bosch Rexroth Grey Cover Cap, 10mm Groove