Bosch Rexroth Grey Cover Cap
- RS Stock No.:
- 267-0773
- Mfr. Part No.:
- 3842551040
- Brand:
- Bosch Rexroth
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$2.08
(exc. GST)
$2.29
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $2.08 | $208.00 |
*price indicative
- RS Stock No.:
- 267-0773
- Mfr. Part No.:
- 3842551040
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey Cover Cap
- Bosch Rexroth Grey Polypropylene Cover Cap
- Bosch Rexroth Grey Cover Cap, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 6mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 50 x 150 mm Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 50 x 50mm 50 x 50 mm Strut...
- Bosch Rexroth Grey Polyethylene (PE) Cover Cap