Recently searched

    Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30 mm Strut Profile

    Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30 mm Strut Profile

    This image is representative of the product range

    1 / 2
    Bulk discount available

    Subtotal (1 pack of 100 units)**

    $293.80

    (exc. GST)

    $323.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    200 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    100 - 100$2.938$293.80
    200 - 300$2.873$287.30
    400 +$2.814$281.40

    **price indicative

    RS Stock No.:
    200-7802
    Mfr. Part No.:
    3842548744
    Brand:
    Bosch Rexroth
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bosch Rexroth

    Fits Strut Profile

    30 x 30 mm

    Fits Tube Diameter

    8.4mm

    Structural Element Type

    Cover Cap

    Colour

    Grey

    Material

    Polypropylene

    Related links