Recently searched

    Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm

    Subtotal (1 bag of 10 units)**

    $20.18

    (exc. GST)

    $22.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per unit**
    1 +$20.18$2.018

    **price indicative

    RS Stock No.:
    164-2156
    Mfr. Part No.:
    3842555134
    Brand:
    Bosch Rexroth
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bosch Rexroth

    Fits Tube Diameter

    9mm

    Structural Element Type

    Cover Cap

    Fits Square Tube Profile

    30 x 30mm

    Colour

    Grey

    Material

    Polypropylene

    Product Family

    Bosch Rexroth

    Product System

    30

    Related links