Bosch Rexroth Grey Polypropylene Cover Cap
- RS Stock No.:
- 200-7883
- Mfr. Part No.:
- 3842548830
- Brand:
- Bosch Rexroth
Subtotal (1 bag of 10 units)**
$67.75
(exc. GST)
$74.53
(inc. GST)
On back order for despatch 03/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $67.75 | $6.775 |
**price indicative
- RS Stock No.:
- 200-7883
- Mfr. Part No.:
- 3842548830
- Brand:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Tube Diameter | 8.4mm | |
Structural Element Type | Cover Cap | |
Colour | Grey | |
Material | Polypropylene | |
Product Family | Bosch Rexroth | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Tube Diameter 8.4mm | ||
Structural Element Type Cover Cap | ||
Colour Grey | ||
Material Polypropylene | ||
Product Family Bosch Rexroth | ||
Related links
- Bosch Rexroth Grey Polypropylene Cover Cap
- Bosch Rexroth Grey Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 50 x 50 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm 30 mm Strut Profile