Nu-Tech Engineering Stainless Steel Tube Insert Stainless Steel M16 Square, 2000 kg Static Load Capacity
- RS Stock No.:
- 274-8676
- Mfr. Part No.:
- A025/005
- Brand:
- Nu-Tech Engineering
Subtotal (1 unit)*
$150.53
(exc. GST)
$165.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.53 |
*price indicative
- RS Stock No.:
- 274-8676
- Mfr. Part No.:
- A025/005
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 2000kg | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Stainless Steel | |
| Bush Material | Stainless Steel | |
| Standards/Approvals | No | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 2000kg | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Stainless Steel | ||
Bush Material Stainless Steel | ||
Standards/Approvals No | ||
Thread Size M16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Frame Insert is a weldable stainless steel threaded insert for square hollow sections.
Thread size is M16
- RS Stock No. 2748680
- Mfr. Part No. A025/010
Each
$327.69
- RS Stock No. 2748678
- Mfr. Part No. A025/007
Each
$152.61
- RS Stock No. 2748682
- Mfr. Part No. A025/013
Each
$327.69
- RS Stock No. 2748681
- Mfr. Part No. A025/011
Each
$327.69
Related links
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 2000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 3000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 1500 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 4000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Nu-Tech Engineering M16 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle












