Nu-Tech Engineering Nylon Tube Insert Stainless Steel M20 Square, 1200 kg Static Load Capacity
- RS Stock No.:
- 274-8667
- Mfr. Part No.:
- A021/010
- Brand:
- Nu-Tech Engineering
Subtotal (1 bag of 4 units)*
$227.80
(exc. GST)
$250.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $227.80 | $56.95 |
*price indicative
- RS Stock No.:
- 274-8667
- Mfr. Part No.:
- A021/010
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Tube Insert | |
| Static Load Rating | 1200kg | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Stainless Steel | |
| Standards/Approvals | No | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Tube Insert | ||
Static Load Rating 1200kg | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Stainless Steel | ||
Standards/Approvals No | ||
Thread Size M20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Frame Insert is a threaded Insert with stainless steel bush for square hollow sections and polyamide reinforced nylon moulding.
Thread size is M20
- RS Stock No. 2748681
- Mfr. Part No. A025/011
Each
$327.69
- RS Stock No. 2748683
- Mfr. Part No. A025/015
Each
$327.69
- RS Stock No. 2748677
- Mfr. Part No. A025/006
Each
$176.23
- RS Stock No. 2748679
- Mfr. Part No. A025/008
Each
$142.99
Related links
- Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 2000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 3000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 4000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 1500 kg Static Load Capacity











