Nu-Tech Engineering Nylon Tube Insert Brass Nickel Plated M8 Square, 1000 kg Static Load Capacity
- RS Stock No.:
- 274-8659
- Mfr. Part No.:
- A020/023
- Brand:
- Nu-Tech Engineering
Subtotal (1 bag of 4 units)*
$132.38
(exc. GST)
$145.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $132.38 | $33.095 |
*price indicative
- RS Stock No.:
- 274-8659
- Mfr. Part No.:
- A020/023
- Brand:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Tube Insert | |
| Static Load Rating | 1000kg | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | No | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Tube Insert | ||
Static Load Rating 1000kg | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals No | ||
Thread Size M8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Frame Insert are the threaded insert with polyamide body and plated brass.
Thread size is M8
- RS Stock No. 2748670
- Mfr. Part No. A021/022
1 Bag of 4
$167.99
- RS Stock No. 2748660
- Mfr. Part No. A020/024
1 Bag of 4
$132.38
- RS Stock No. 3023191
- Mfr. Part No. A021/008
1 Bag of 4
$122.57
- RS Stock No. 2748662
- Mfr. Part No. A020/026
1 Bag of 4
$112.17
Related links
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 3000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 2000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 4000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 1500 kg Static Load Capacity
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity











