Proteus Equipment Carbon Steel with 11 in blade
- RS Stock No.:
- 648-229
- Mfr. Part No.:
- RB1012
- Brand:
- Proteus Equipment
N
Subtotal (1 unit)*
$115.39
(exc. GST)
$126.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.39 |
*price indicative
- RS Stock No.:
- 648-229
- Mfr. Part No.:
- RB1012
- Brand:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Product Type | Tool Kit | |
| Blade Length | 11in | |
| Blade Material | Carbon Steel | |
| Handle Material | Thermoplastic Rubber | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Product Type Tool Kit | ||
Blade Length 11in | ||
Blade Material Carbon Steel | ||
Handle Material Thermoplastic Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Bricklaying Pack 3 is a complete kit designed for bricklaying, making it Ideal for apprentices and DIY enthusiasts. It includes essential tools such as the R280PSG RAGNI 11in brick trowel, R160SG RAGNI 6in pointing trowel, R402-6LP RAGNI pair of brick jointers, and RBL76 RAGNI 76m high visibility measuring tape.
Clear zipped wallet for easy storage and transportation
